Wera Screwdriver Set Insulated, 18-Piece
- RS Stock No.:
- 288-5092
- Mfr. Part No.:
- 05006614001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€117.45
(exc. VAT)
€144.46
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.45 |
*price indicative
- RS Stock No.:
- 288-5092
- Mfr. Part No.:
- 05006614001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 18 | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 18 | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 18-piece set includes two 817 VDE Kraftform bit holding screwdrivers exclusively for Wera VDE blades, along with 12 VDE blades (each 157 mm length) equipped with "Take it easy" Tool finder for easy identification. The blades feature color coding by profile and laser-engraved size indication. Additionally, the set contains four control cabinet keys. All tools are individually tested at 10,000 V for safe operation at the approved voltage of 1,000 V. Everything is neatly packed in a robust belt pouch with a textile box featuring a fleece zone at the back. The pouch can be attached to Wera 2go components, the wall, shelf, or workshop trolley using the provided self-adhesive hook and loop fastener strips.
2 VDE-insulated Kraftform 817 VDE blade-holding screwdrivers with anti-roll protection
Individually tested tools as per IEC 60900
In robust pouch
Related links
- Wera Insulated, 18-Piece
- Wera Insulated Screwdriver, 18-Piece
- Wera Interchangeable Insulated Screwdriver Set, 18-Piece
- Wera Interchangeable Standard Screwdriver Set, 18-Piece
- Wera Ball Point Interchangeable Standard Screwdriver Set, 18-Piece
- Wera Insulated, 16-Piece
- Wera Insulated, 17-Piece
- Wera Phillips Slotted 11-Piece
