PB SWISS TOOLS Torx VDE Screwdriver Set, 5-Piece
- RS Stock No.:
- 288-8754
- Distrelec Article No.:
- 301-39-611
- Mfr. Part No.:
- PB 5549
- Manufacturer:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8754
- Distrelec Article No.:
- 301-39-611
- Mfr. Part No.:
- PB 5549
- Manufacturer:
- PB SWISS TOOLS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | VDE Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Screwdriver Set | ||
Screwdriver Type VDE Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Classic VDE screwdriver set, fully insulated up to 1000 V AC/1500 V DC, is designed for safety during electrical work. The slim handle with non-slip elastomer covering ensures a comfortable and secure grip, while the polypropylene core adds durability. This set is ideal for fast turning and fine tuning work, making it a versatile tool for professionals and non-professionals alike.
Fully insulated screwdriver set for safe use up to 1000 V AC/1500 V DC
Slim handle with non-slip elastomer covering for a comfortable grip
Polypropylene core for added durability and longevity
Ideal for fast turning and fine tuning work
Suitable for professionals and non-professionals
Space-saving design for easy storage
Related links
- PB SWISS TOOLS Torx, 6-Piece
- PB SWISS TOOLS Phillips 4-Piece
- PB SWISS TOOLS Phillips 9 Pieces
- PB SWISS TOOLS Slotted Insulated, 5-Piece
- PB SWISS TOOLS Torx Screwdriver, 100 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Slotted Slotted, 5-Piece
- PB SWISS TOOLS Hexagon Torx 11-Piece
- PB SWISS TOOLS Torx Electronic, 6-Piece ESD Safe
