PB SWISS TOOLS Screwdriver Set Slotted Slotted, 5-Piece
- RS Stock No.:
- 283-6399
- Distrelec Article No.:
- 301-39-595
- Mfr. Part No.:
- PB 5538
- Manufacturer:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-6399
- Distrelec Article No.:
- 301-39-595
- Mfr. Part No.:
- PB 5538
- Manufacturer:
- PB SWISS TOOLS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Slotted | |
| Number of Pieces | 5 | |
| Tip Type | Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Screwdriver Set | ||
Screwdriver Type Slotted | ||
Number of Pieces 5 | ||
Tip Type Slotted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Classic VDE screwdriver set is a versatile and reliable tool designed for electrical work. With a fully insulated handle up to 1000 V AC/1500 V DC, this set offers safety and convenience for both professional and non-professional users. The slim handle with non-slip elastomer covering provides a comfortable grip and precise control, making it ideal for a wide range of applications.
Slim handle design with non-slip elastomer covering for comfortable grip
Polypropylene core for durability and longevity
Ideal for fast turning and fine tuning work
Space-saving design for easy storage and transport
Related links
- PB SWISS TOOLS Slotted Insulated, 5-Piece
- PB SWISS TOOLS Slotted, 6-Piece
- PB SWISS TOOLS Slotted 6-Piece
- PB SWISS TOOLS Slotted Insulated, 6-Piece
- PB SWISS TOOLS Slotted 6-Piece
- PB SWISS TOOLS Torx VDE Screwdriver Set, 5-Piece
- PB SWISS TOOLS 5 Piece Tool Kit Tool Kit
- PB SWISS TOOLS Slotted Screwdriver, 45 mm Blade VDE/1000V Approved
