PB SWISS TOOLS Screwdriver Set Straight Electronic, 6-Piece
- RS Stock No.:
- 288-8796
- Distrelec Article No.:
- 301-39-754
- Mfr. Part No.:
- PB 8642
- Manufacturer:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Set
€34.94
(exc. VAT)
€42.98
(inc. VAT)
- RS Stock No.:
- 288-8796
- Distrelec Article No.:
- 301-39-754
- Mfr. Part No.:
- PB 8642
- Manufacturer:
- PB SWISS TOOLS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Electronic | |
| Number of Pieces | 6 | |
| Tip Type | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Screwdriver Set | ||
Screwdriver Type Electronic | ||
Number of Pieces 6 | ||
Tip Type Straight | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The screwdriver set consists of 6 pieces, all of which are hex screwdrivers. This set is suitable for various tasks that require tightening or loosening screws with hexagonal heads.
Screwdriver blade material steel

