Wera Phillips; Slotted Insulated Screwdriver Set, 7-Piece
- RS Stock No.:
- 875-9107
- Mfr. Part No.:
- 031575
- Manufacturer:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-9107
- Mfr. Part No.:
- 031575
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Phillips; Slotted | |
| Tip Size | 2.5 mm, 3 mm, 3.5 mm, 4 mm, 5.5 mm, PH1, PH2 | |
| VDE/1000V Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Phillips; Slotted | ||
Tip Size 2.5 mm, 3 mm, 3.5 mm, 4 mm, 5.5 mm, PH1, PH2 | ||
VDE/1000V Approved Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
1160 i/7 Safety screwdriver set Kraftform Comfort VDE and single-pole phase tester
High quality Kraftform Comfort VDE screwdriver set. Multi-component Kraftform handle for fast and low-fatigue working. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. Individual testing at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tools. Includes single-pole phase tester.
Multi-component Kraftform handle for fast and low-fatigue working
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Individually tested
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Individually tested
1x 1160 i/7 Safety screwdriver set Kraftform Comfort VDE and single-pole phase tester, 7 pieces
4x 1160 i VDE Insulated screwdriver for slotted screws: 0.4x2.5x80, 0.6x3.5x100, 0.8x4.0x100, 1.0x5.5x125
1x 4115 Single-pole phase tester, 0.5 x 3 x 65 mm
2x 1162 i PH VDE Insulated screwdriver for Phillips screws: PH 2x100, PH 1x80
Related links
- Wera Phillips 7-Piece
- Wera Phillips 7-Piece
- Wera Phillips Torx Standard Screwdriver Set, 7-Piece
- Wera Slotted 7-Piece
- SAM Phillips; Slotted Insulated Screwdriver Set, 5-Piece
- Stanley Pozidriv; Slotted Insulated Screwdriver Set, 7-Piece
- SAM Pozidriv; Slotted Insulated Screwdriver Set, 7-Piece
- Wera Phillips 6-Piece
