Wera Screwdriver Set Phillips, Pozidriv, Slotted Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 875-9220
- Distrelec Article No.:
- 300-35-240
- Mfr. Part No.:
- 05105622001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€46.71
(exc. VAT)
€57.45
(inc. VAT)
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.71 |
*price indicative
- RS Stock No.:
- 875-9220
- Distrelec Article No.:
- 300-35-240
- Mfr. Part No.:
- 05105622001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Pozidriv, Slotted | |
| Tip Size | 4 mm, 5.5 mm, PH1, PH2, PZ1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Phillips, Pozidriv, Slotted | ||
Tip Size 4 mm, 5.5 mm, PH1, PH2, PZ1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver Set, 6 x Pieces, Laser Tips - Kraftform Plus Series - 05105622001
Take away the strain of tightening screws with this six-piece screwdriver set from Wera. Each part features an ergonomic grip to relieve pressure on your hand when tackling intensive jobs, preventing calluses. Slipping is a thing of the past, thanks to laser-focused tips that give you a firm hold on the screw head. The set comes into its own when it's time to tidy up, with a practical rack for neat storage.
Features & Benefits
• Colour-coded ends help you identify the tool you need
• Non-roll handle design stops them from getting away from you on the job
• Hard grip zones enable fast repositioning without sticking to your skin
Applications
• Automotive workshops
• DIY tasks
• General maintenance and repairs
• Carpentry
What head types do these screwdrivers have?
There's a mix of Phillips, slotted and Pozidriv heads in this six-piece set, so you're covered for lots of jobs.
Related links
- Wera Phillips Slotted Standard Screwdriver Set, 6-Piece
- Bahco Phillips Slotted Standard Screwdriver Set, 6-Piece
- Wera Pozidriv 6-Piece
- Wera Phillips Slotted Standard Screwdriver Set, 4-Piece
- Wera Phillips Slotted Standard Screwdriver Set, 3-Piece
- Bahco Pozidriv 6-Piece
- RS PRO Pozidriv 6-Piece
- Wera Phillips 6-Piece
