Wera Phillips, Pozidriv, Slotted Standard Screwdriver Set, 4-Piece
- RS Stock No.:
- 266-6799
- Mfr. Part No.:
- 05347736002
- Manufacturer:
- Wera
Subtotal (1 unit)*
€43.54
(exc. VAT)
€53.55
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.54 |
*price indicative
- RS Stock No.:
- 266-6799
- Mfr. Part No.:
- 05347736002
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 4 | |
| Tip Type | Phillips, Pozidriv, Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 4 | ||
Tip Type Phillips, Pozidriv, Slotted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
335/350/355/4 Screwdriver set Kraftform Plus Laser tip 200 mm-long blades, 4 pieces
The Wera 4-piece screwdriver set with Kraftform Plus handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. "take it easy" Tool Finder with color coding according to sizes. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Screwdrivers for slotted and cross-recess Phillips and Pozidriv screws
Multi-component Kraftform handle for fast and ergonomic screw driving
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling aw
Application:
Laser tip blades. Take it easy tool finder color coding according to profile and size stamp. Slotted, Phillips and Pozidriv screws Content 4-piece set
Related links
- Wiha Phillips Slotted Interchangeable Standard Screwdriver Set, 4-Piece
- Wera Phillips; Pozidriv; Slotted Screwdriver Set, 4-Piece
- Wera Phillips Slotted Standard Screwdriver Set, 6-Piece
- Avit Pozidriv 4-Piece
- Wera Phillips Slotted Standard Screwdriver Set, 3-Piece
- Bahco Phillips 4-Piece
- BETA Slotted Standard Screwdriver Set, 4-Piece
- Wera Phillips Slotted 11-Piece
