Wera Screwdriver Set Phillips, Pozidriv, Slotted Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 638-8340
- Mfr. Part No.:
- 05032063001
- Manufacturer:
- Wera
Subtotal (1 set)*
€56.64
(exc. VAT)
€69.67
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €56.64 |
*price indicative
- RS Stock No.:
- 638-8340
- Mfr. Part No.:
- 05032063001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Pozidriv, Slotted | |
| Tip Size | Slotted: 3, 6.5, Pozidriv: PZ1, PZ2, Phillips: PH1, PH2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Phillips, Pozidriv, Slotted | ||
Tip Size Slotted: 3, 6.5, Pozidriv: PZ1, PZ2, Phillips: PH1, PH2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
3334/3350/3355/6 Screwdriver set, stainless and rack
High quality Kraftform Plus screwdriver set out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial application without hesitation. The Lasertip tip literally bites into the head of the screw and thereby prevents any slipping out of the screw head. Multi-component Kraftform handle for fast and low-fatigue working. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Includes a practical rack for tidy storage of the screwdrivers.
Vacuum ice-hardened stainless screwdriver set
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tips for more secure fit in the screw head
1x 3334/3350/3355/6 Screwdriver set, stainless and rack, 6 pieces; 2x 3350 PH Screwdriver for Phillips screws, stainless: PH 1x80, PH 2x100; 2x 3355 PZ Screwdriver for Pozidriv screws, stainless: PZ 1x80, PZ 2x100; 1x 3335 Screwdriver for slotted screws, stainless, 0.5 x 3 x 80 mm; 1x 3334 Screwdriver for slotted screws, stainless, 1.2 x 6.5 x 150 mm
Related links
- Wera Phillips Slotted Standard Screwdriver Set, 6-Piece
- Bahco Phillips Slotted Standard Screwdriver Set, 6-Piece
- Wera Phillips Slotted Standard Screwdriver Set, 4-Piece
- Wera Phillips Slotted Standard Screwdriver Set, 3-Piece
- Wera Phillips 6-Piece
- Wera Pozidriv 6-Piece
- Wera Phillips Slotted 11-Piece
- Wera Phillips Slotted 14-Piece
