Bahco B219.010 Screwdriver Set Phillips, Pozidriv, Slotted, Square Standard Screwdriver Set, 10-Piece
- RS Stock No.:
- 124-6349
- Mfr. Part No.:
- B219.010
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€89.45
(exc. VAT)
€110.02
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.45 |
*price indicative
- RS Stock No.:
- 124-6349
- Mfr. Part No.:
- B219.010
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 10 | |
| Tip Type | Phillips, Pozidriv, Slotted, Square | |
| Tip Size | #1, #2, 0.5 x 3 mm, 1 x 5.5 mm, 1.2 x 6.5 mm, 1.6 x 8 mm, PH1, PH2, PH3, PZ2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 10 | ||
Tip Type Phillips, Pozidriv, Slotted, Square | ||
Tip Size #1, #2, 0.5 x 3 mm, 1 x 5.5 mm, 1.2 x 6.5 mm, 1.6 x 8 mm, PH1, PH2, PH3, PZ2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Screwdriver Set, Phillips / Pozidriv / Slotted / Square Tip - B219.010
This screwdriver set includes ten tools with various tip types such as Slotted, Phillips, and Pozidriv, ranging from 75mm to 150mm in length. Each screwdriver features a dual-component handle made from over 75% rubber for enhanced grip and high torque transfer.
Features & Benefits
• Includes 10 screwdrivers for versatile use
• Black oxide tips for increased accuracy
• Soft-grip handle for improved comfort and torque transfer
• Anti-slip surface reduces hand fatigue
• Integrated hanging hole for convenient storage
• Thermoformed inlay for organised storage
Applications
• Suitable for electrical and mechanical assemblies
• Ideal for precision tasks requiring various tip types
• Effective for routine maintenance and repairs
• Useful for assembly line work in manufacturing
Are these screwdrivers suitable for heavy-duty tasks?
Yes, they are made of high-performance steel for durability.
Related links
- Stanley Phillips Slotted Standard Screwdriver Set, 10-Piece
- Bahco Phillips Slotted 13-Piece
- Bahco Phillips Slotted Standard Screwdriver Set, 6-Piece
- Facom Pozidriv Phillips Torx Standard Screwdriver Set, 10-Piece
- Wiha Phillips Slotted Interchangeable Insulated Screwdriver Set, 10-Piece
- Facom Phillips 10-Piece
- Stanley Pozidriv 10-Piece
- RS PRO Pozidriv 10-Piece
