Knipex 00 20 12 V05 Screwdriver Set Phillips, Pozidriv, Slotted Insulated, 6-Piece
- RS Stock No.:
- 176-4161
- Distrelec Article No.:
- 301-16-783
- Mfr. Part No.:
- 00 20 12 V05
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€79.08
(exc. VAT)
€97.27
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.08 |
*price indicative
- RS Stock No.:
- 176-4161
- Distrelec Article No.:
- 301-16-783
- Mfr. Part No.:
- 00 20 12 V05
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Pozidriv, Slotted | |
| ESD Safe | No | |
| Tip Size | 2.5 mm, 4 mm, PH1, PH2, PZ1, PZ2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 6 | ||
Tip Type Phillips, Pozidriv, Slotted | ||
ESD Safe No | ||
Tip Size 2.5 mm, 4 mm, PH1, PH2, PZ1, PZ2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
KNIPEX 00 20 12 V05 VDE Screwdriver Set PlusMinus / Slotted 6 parts
00 20 12 V05 VDE Screwdriver Set Attractive sales packaging with Euro standard perforation. Tools in a plastic deep-drawn tray with transparent lid. Burnished tip, insulating multi-component handle, VDE-tested. Dimensions (W x H x D): 170 x 370 x 40 mm. Content: 1 x 98 20 25 KNIPEX Screwdrivers for slotted screws (0,4 x 2,5 x 75 mm), 1 x 98 20 40 SL KNIPEX Screwdriver (Slim) for slotted screws (0,8 x 4 x 100 mm), 1 x 98 24 01 SLS KNIPEX Screwdriver (Slim) Plus/Minus Phillips® (PH/S 1), 1 x 98 24 02 SLS KNIPEX Screwdriver (Slim) Plus/Minus Phillips® (PH/S 2), 1 x 98 25 01 SLS Knipex Screwdriver (Slim) Plus/Minus Pozidriv® (PZ/S1 x 80 mm), 1 x 98 25 02 SLS Knipex Screwdriver (Slim) Plus/Minus Pozidriv® (PZ/S2 x 100 mm),
Technical attributes
Attractive Sales Packaging With Euro Standard Perforation
Tools In A Plastic Deep-Drawn Tray With Transparent Lid
Burnished Tip, Insulating Multi-Component Handle, Vde-Tested
Dimensions (W X H X D): 170 X 370 X 40 Mm
Tools In A Plastic Deep-Drawn Tray With Transparent Lid
Burnished Tip, Insulating Multi-Component Handle, Vde-Tested
Dimensions (W X H X D): 170 X 370 X 40 Mm
Note
All of our screwdrivers have been tried, tested and approved by leading engineers
