Teng Tools Screwdriver, 200 mm Blade, 316mm Overall
- RS Stock No.:
- 103-065
- Mfr. Part No.:
- MD928N3
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€18.11
(exc. VAT)
€22.28
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.11 |
*price indicative
- RS Stock No.:
- 103-065
- Mfr. Part No.:
- MD928N3
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1.2mm | |
| Tip Width | 6.5 mm | |
| Blade Length | 200mm | |
| Overall Length | 316mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Ergonomically Designed Handle | |
| Standards/Approvals | DIN 2380 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1.2mm | ||
Tip Width 6.5 mm | ||
Blade Length 200mm | ||
Overall Length 316mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Ergonomically Designed Handle | ||
Standards/Approvals DIN 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools flat screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ens
Hole in the handle for hanging or for use as a T handle for extra torque
Designed and manufactured to DIN 2380
No batteries included
Related links
- Teng Tools Screwdriver 200 mm Blade, 316mm Overall
- Teng Tools Screwdriver 325mm Overall
- Teng Tools Screwdriver 308mm Overall
- Teng Tools Screwdriver 200 mm Blade, 325mm Overall
- SAM Insulated Screwdriver 316mm Overall
- Teng Tools Screwdriver 200 mm Blade, 308mm Overall
- Teng Tools Screwdriver 200 mm Blade, 325mm Overall
- Teng Tools Screwdriver 200 mm Blade, 308mm Overall
