Teng Tools Screwdriver, 0.5 x 3 mm Tip, 75 mm Blade, 171mm Overall
- RS Stock No.:
- 103-088
- Mfr. Part No.:
- MD920N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€9.83
(exc. VAT)
€12.09
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
- Plus 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.83 |
*price indicative
- RS Stock No.:
- 103-088
- Mfr. Part No.:
- MD920N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 0.5 x 3 mm | |
| Blade Length | 75mm | |
| Overall Length | 171mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Standards/Approvals | DIN 2380 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 0.5 x 3 mm | ||
Blade Length 75mm | ||
Overall Length 171mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Standards/Approvals DIN 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools flat screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ens
Hole in the handle for hanging or for use as a T handle for extra torque
Designed and manufactured to DIN 2380
No batteries included
Related links
- Teng Tools Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Screwdriver 100 mm Blade, 196mm Overall
- Teng Tools Torx Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Torx Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Torx Screwdriver 75 mm Blade, 171mm Overall
