Teng Tools Torx Screwdriver, 9 Tip, 75 mm Blade, 171mm Overall
- RS Stock No.:
- 810-586
- Mfr. Part No.:
- MD910TN
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€11.47
(exc. VAT)
€14.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.47 |
*price indicative
- RS Stock No.:
- 810-586
- Mfr. Part No.:
- MD910TN
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver | |
| Tip Size | 9 | |
| Blade Length | 75mm | |
| Overall Length | 171mm | |
| Blade Material | Steel | |
| Grip Style | Bi Material | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Torx | ||
Product Type Screwdriver | ||
Tip Size 9 | ||
Blade Length 75mm | ||
Overall Length 171mm | ||
Blade Material Steel | ||
Grip Style Bi Material | ||
- COO (Country of Origin):
- TW
The Teng Tools screwdriver is engineered for precision with its TX9 tip and 75mm shaft length, making it an Ideal choice for proficient handling across various tasks.
Constructed from TT-MV PLUS steel alloy for enhanced strength and flexibility
Ergonomically designed bi-material handle ensures comfort during extended use
Incorporates a hole in the handle for versatile use as a T handle
The moulded handle around the blade guarantees straightness and increased torque capacity
Related links
- Teng Tools Torx Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Torx Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Torx Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Screwdriver 75 mm Blade, 171mm Overall
