Teng Tools Torx Screwdriver, TX6 Tip, 75 mm Blade, 171mm Overall
- RS Stock No.:
- 810-584
- Mfr. Part No.:
- MD909TN
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€8.40
(exc. VAT)
€10.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.40 |
*price indicative
- RS Stock No.:
- 810-584
- Mfr. Part No.:
- MD909TN
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Torx | |
| Tip Size | TX6 | |
| Blade Length | 75mm | |
| Overall Length | 171mm | |
| Handle Material | Bi-Material | |
| Blade Material | Alloy Steel | |
| Grip Style | Bi Material | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Torx | ||
Tip Size TX6 | ||
Blade Length 75mm | ||
Overall Length 171mm | ||
Handle Material Bi-Material | ||
Blade Material Alloy Steel | ||
Grip Style Bi Material | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools screwdriver is a precision tool designed for efficient screwdriving tasks with a robust construction suitable for professional use. Its ergonomic design enhances user comfort and functionality while maintaining high torque performance.
Manufactured from TT-MV PLUS steel alloy for enhanced strength and flexibility
Ergonomically designed bi-material handle promotes ease of use and speed
Integrated hole in the handle facilitates hanging or additional torque applications
Moulded handle surrounds blade for optimal straightness and efficiency
Related links
- Teng Tools Torx Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Torx Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Torx Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Torx Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Standard 75 mm Blade, 171mm Overall
- Teng Tools Standard 75 mm Blade, 171mm Overall
- Teng Tools Standard 75 mm Blade, 171mm Overall
- Teng Tools Standard 75 mm Blade, 171mm Overall
