Phoenix Contact Torx Screwdriver, TX15 Tip, 80 mm Blade, 178mm Overall
- RS Stock No.:
- 135-375
- Mfr. Part No.:
- 1200150
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-375
- Mfr. Part No.:
- 1200150
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Torx | |
| Tip Size | TX15 | |
| VDE/1000V Approved | No | |
| Blade Length | 80mm | |
| Overall Length | 178mm | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01750.B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Torx | ||
Tip Size TX15 | ||
VDE/1000V Approved No | ||
Blade Length 80mm | ||
Overall Length 178mm | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01750.B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact screwdriver tool is a Torx screwdriver with a blade width of 15mm and a blade height of 80mm. It features a two-component handle for comfortable grip and measures 178mm in length. The screwdriver is suitable for various applications and is designed for easy handling and durability.
Ergonomic handle design for easy grip
Precision blade width and height for accuracy
Compact length for easy handling
Versatile for different applications
Durable build for long-term use
Related links
- Wera Torx Screw Holding Screwdriver 80 mm Blade, 178mm Overall
- Knipex Insulated Torx & Torx Plus Screwdriver 80 mm Blade VDE/1000V Approved, 185mm Overall
- Phoenix Contact Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 178mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 80 mm Blade, 178mm Overall
- CK Electronic Screwdriver 80 mm Blade, 170mm Overall
- Wera Philips Screwdriver 80 mm Blade, 178mm Overall
- Wera Screwdriver 80 mm Blade, 178mm Overall
- Wera Screwdriver 80 mm Blade, 178mm Overall
