Klein Tools Screwdriver, 213mm Overall
- RS Stock No.:
- 142-769
- Mfr. Part No.:
- 6024K
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€29.32
(exc. VAT)
€36.06
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.32 |
*price indicative
- RS Stock No.:
- 142-769
- Mfr. Part No.:
- 6024K
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Width | 6.4 mm | |
| Insulation | Uninsulated | |
| Overall Length | 213mm | |
| Handle Material | Cushion Grip | |
| Blade Material | Steel | |
| Grip Style | Cushion | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Width 6.4 mm | ||
Insulation Uninsulated | ||
Overall Length 213mm | ||
Handle Material Cushion Grip | ||
Blade Material Steel | ||
Grip Style Cushion | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Klein Tools 1/4-Inch Slotted Screw-Holding Screwdriver is designed with positive gripping action to hold, start and drive slotted screws in awkward, hard-to-reach places. The unique split-blade screw-holding driver can wedge into the screw slot. The exclusive Cushion-Grip handle offers greater torque and outstanding comfort.
Cushion-Grip handle for greater torque and comfort
Engage the screw holding feature with just the slide of your thumb
Durable to start and drive screws with 1 tool
Built to handle the tough jobs with ease
Related links
- Klein Tools Slotted, 213mm Overall
- Klein Tools Phillips 15-Piece
- Klein Tools Phillips Nut Driver Ratchet Screwdriver, 89mm length Steel
- Klein Tools 5/16 in Slotted Phillips 89mm length Steel
- Klein Tools Insulated 180mm Overall
- Klein Tools Insulated 210mm Overall
- Klein Tools Electronic 165mm Overall
- Klein Tools Insulated 260mm Overall
