Bahco Screwdriver, PZ1 Tip, 100 mm Blade, 220mm Overall
- RS Stock No.:
- 163-749
- Mfr. Part No.:
- NS304-1-100
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€34.12
(exc. VAT)
€41.97
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.12 |
*price indicative
- RS Stock No.:
- 163-749
- Mfr. Part No.:
- NS304-1-100
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | ERGO Non-Sparking Pozidriv | |
| Product Type | Screwdriver | |
| Tip Size | PZ1 | |
| Blade Length | 100mm | |
| Overall Length | 220mm | |
| Handle Material | Anti-Static Plastic | |
| Blade Material | Aluminium Bronze | |
| Grip Style | 3-Component | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type ERGO Non-Sparking Pozidriv | ||
Product Type Screwdriver | ||
Tip Size PZ1 | ||
Blade Length 100mm | ||
Overall Length 220mm | ||
Handle Material Anti-Static Plastic | ||
Blade Material Aluminium Bronze | ||
Grip Style 3-Component | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Pozidriv Screwdriver Aluminium Bronze PZ1 x 100 mm
The Bahco Tools Non-sparking Pozidriv screwdriver is expertly crafted from aluminium bronze, making it an ideal choice for environments where safety is paramount. Designed specifically for use in potentially explosive settings, this tool ensures that the risk of creating sparks is mitigated, creating a safer working alternative to traditional steel tools.
Antistatic plastic handles reduce the risk of static charge
Triple-component design optimises grip and reduces hand fatigue
Compliant with ISO 8764 to guarantee high manufacturing standards
Related links
- Bahco Screwdriver 100 mm Blade, 220mm Overall
- Bahco Screwdriver 220mm Overall
- Facom Screwdriver 100 mm Blade, 220mm Overall
- Facom Hexagon Screwdriver 100 mm Blade, 220mm Overall
- Facom Standard Screwdriver 100 mm Blade, 220mm Overall
- BETA Philips Screwdriver 100 mm Blade, 220mm Overall
- BETA Philips Screwdriver 100 mm Blade, 220mm Overall
- Facom Standard Screwdriver 100 mm Blade, 220mm Overall
