Bahco Screwdriver, 350 mm Blade, 470mm Overall
- RS Stock No.:
- 164-239
- Mfr. Part No.:
- NS300-11-350
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€149.16
(exc. VAT)
€183.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.16 |
*price indicative
- RS Stock No.:
- 164-239
- Mfr. Part No.:
- NS300-11-350
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Blade Length | 350mm | |
| Tip Width | 2 mm | |
| Overall Length | 470mm | |
| Handle Material | Anti-Static Plastic | |
| ESD Safe | Yes | |
| Blade Material | Aluminium Bronze | |
| Grip Style | 3-Component | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Blade Length 350mm | ||
Tip Width 2 mm | ||
Overall Length 470mm | ||
Handle Material Anti-Static Plastic | ||
ESD Safe Yes | ||
Blade Material Aluminium Bronze | ||
Grip Style 3-Component | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Slotted Screwdriver Aluminium Bronze 2 mm x 11 mm x 350 mm
The Bahco Tools Non-sparking slotted screwdriver crafted from aluminium bronze makes this tool indispensable for tasks in potentially explosive environments. This screwdriver, with a 2 mm blade width and a length of 350 mm, is specifically engineered to safely handle slotted head screws without the risk of spark generation.
Features an antistatic plastic handle for increased safety in hazardous environments
Triple-component handle offers superior grip and user comfort
Long length ensures efficient torque application and reach in confined spaces
