Bahco Screwdriver, 150 mm Blade, 270mm Overall
- RS Stock No.:
- 163-742
- Mfr. Part No.:
- NS300-6-150
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€47.73
(exc. VAT)
€58.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.73 |
*price indicative
- RS Stock No.:
- 163-742
- Mfr. Part No.:
- NS300-6-150
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 800μm | |
| Blade Length | 150mm | |
| Tip Width | 6 mm | |
| Overall Length | 270mm | |
| Handle Material | Anti-Static Plastic | |
| ESD Safe | Yes | |
| Blade Material | Aluminium Bronze | |
| Grip Style | 3-Component | |
| Standards/Approvals | ISO 2380 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 800μm | ||
Blade Length 150mm | ||
Tip Width 6 mm | ||
Overall Length 270mm | ||
Handle Material Anti-Static Plastic | ||
ESD Safe Yes | ||
Blade Material Aluminium Bronze | ||
Grip Style 3-Component | ||
Standards/Approvals ISO 2380 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Slotted Screwdriver Aluminium Bronze 0.8 mm x 6 mm x 150 mm
The Bahco Tools Non-sparking screwdriver is engineered with precision, making it the ideal choice for demanding environments. Designed specifically for slotted head screws, it combines a robust aluminium bronze construction with ergonomically crafted antistatic handle for enhanced user comfort.
Non-sparking properties reduce the risk of igniting flammable substances
Manufactured in accordance with stringent ISO standards for reliability
Lightweight design optimises handling and reduces fatigue
