Bahco Screwdriver, 75 mm Blade, 200mm Overall
- RS Stock No.:
- 164-550
- Mfr. Part No.:
- NS300-4-75
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€33.93
(exc. VAT)
€41.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.93 |
*price indicative
- RS Stock No.:
- 164-550
- Mfr. Part No.:
- NS300-4-75
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 500μm | |
| Tip Width | 4 mm | |
| Blade Length | 75mm | |
| Overall Length | 200mm | |
| Handle Material | Anti-Static Plastic | |
| ESD Safe | Yes | |
| Blade Material | Aluminium Bronze | |
| Grip Style | 3-Component | |
| Standards/Approvals | ISO 2380 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 500μm | ||
Tip Width 4 mm | ||
Blade Length 75mm | ||
Overall Length 200mm | ||
Handle Material Anti-Static Plastic | ||
ESD Safe Yes | ||
Blade Material Aluminium Bronze | ||
Grip Style 3-Component | ||
Standards/Approvals ISO 2380 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco ERGO™ Non-Sparking Slotted Screwdriver Aluminium Bronze 0.5 mm x 4 mm x 75 mm
The Bahco Tools Non-sparking slotted screwdriver, crafted from durable aluminium bronze, is designed to ensure safety in potentially explosive environments. Whether you're handling delicate tasks or working in high-risk areas, this tool provides the reliability needed to prevent sparks that traditional steel tools might generate.
Lightweight design enhances manoeuvrability during use
Ideal for working with slotted head screws in sensitive applications
Antistatic properties contribute to electrical safety while handling tools
