Bahco Screwdriver, 200 mm Blade, 320mm Overall
- RS Stock No.:
- 164-244
- Mfr. Part No.:
- NS301-10-200
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€88.67
(exc. VAT)
€109.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.67 |
*price indicative
- RS Stock No.:
- 164-244
- Mfr. Part No.:
- NS301-10-200
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.6mm | |
| Tip Width | 10 mm | |
| Blade Length | 200mm | |
| Overall Length | 320mm | |
| Handle Material | Anti-Static Plastic | |
| ESD Safe | Yes | |
| Blade Material | Aluminium Bronze | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 1.6mm | ||
Tip Width 10 mm | ||
Blade Length 200mm | ||
Overall Length 320mm | ||
Handle Material Anti-Static Plastic | ||
ESD Safe Yes | ||
Blade Material Aluminium Bronze | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Electrician Flat Tipped Screwdriver Aluminium Bronze 1.6 mm x 10 mm x 200 mm
The Bahco Tools State-of-the-art screwdriver meticulously crafted for professionals operating in environments where spark-free performance is critical. Designed with a flat tipped end and made from high-quality aluminium bronze, this tool ensures safe and efficient operation without sacrificing performance.
Made from robust aluminium bronze for enhanced durability
Antistatic handle reduces the risk of static electricity build-up
Developed to meet ISO 2380 standards
