Bahco Screwdriver, PZ4 Tip, 300 mm Blade, 320mm Overall
- RS Stock No.:
- 163-751
- Mfr. Part No.:
- NS304-4-300
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€80.65
(exc. VAT)
€99.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.65 |
*price indicative
- RS Stock No.:
- 163-751
- Mfr. Part No.:
- NS304-4-300
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | ERGO Non-Sparking Pozidriv | |
| Tip Size | PZ4 | |
| Blade Length | 300mm | |
| Overall Length | 320mm | |
| Handle Material | Anti-Static Plastic | |
| Blade Material | Aluminium Bronze | |
| Grip Style | 3-Component | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type ERGO Non-Sparking Pozidriv | ||
Tip Size PZ4 | ||
Blade Length 300mm | ||
Overall Length 320mm | ||
Handle Material Anti-Static Plastic | ||
Blade Material Aluminium Bronze | ||
Grip Style 3-Component | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Pozidriv Screwdriver Aluminium Bronze PZ4 x 300 mm
The Bahco Tools Non-sparking Pozidriv screwdriver is designed with safety and usability in mind, making it the ideal tool for any professional operating in potentially explosive environments. Crafted from durable aluminium bronze, it ensures that traditional steel tools don't create sparks.
Designed specifically for handling Pozidriv head screws with ease
Manufactured to comply with ISO 8764 standards
Lightweight design allows for prolonged use without excessive fatigue
Related links
- Bahco Screwdriver 300 mm Blade, 320mm Overall
- RS PRO Screwdriver 200 mm Blade, 320mm Overall
- Knipex Pozidriv Screwdriver 200 mm Blade VDE/1000V Approved, 320mm Overall
- Bahco Screwdriver 320mm Overall
- CK Screwdriver 200 mm Blade, 320mm Overall
- CK Screwdriver 200 mm Blade, 320mm Overall
- SAM Screwdriver 200 mm Blade, 320mm Overall
- Bahco Screwdriver 150 mm Blade, 270mm Overall
