Facom Screwdriver, 200 mm Blade, 320mm Overall
- RS Stock No.:
- 235-3861
- Mfr. Part No.:
- AN8X200SR
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-3861
- Mfr. Part No.:
- AN8X200SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Blade Length | 200mm | |
| Overall Length | 320mm | |
| Blade Material | Beryllium Copper | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Blade Length 200mm | ||
Overall Length 320mm | ||
Blade Material Beryllium Copper | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom AN.SR non sparking screwdriver for slotted heads is made of copper beryllium alloy which uses wooden handles to prevent any risk of sparks.
Diameter 8 mm
Length 320 mm
