Bahco Screwdriver, 200 mm Blade, 320mm Overall
- RS Stock No.:
- 164-474
- Mfr. Part No.:
- NS300-10-200
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€91.52
(exc. VAT)
€112.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.52 |
*price indicative
- RS Stock No.:
- 164-474
- Mfr. Part No.:
- NS300-10-200
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1.8mm | |
| Blade Length | 200mm | |
| Tip Width | 10 mm | |
| Overall Length | 320mm | |
| Handle Material | Anti-Static Plastic | |
| ESD Safe | Yes | |
| Blade Material | Aluminium Bronze | |
| Grip Style | 3-Component | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1.8mm | ||
Blade Length 200mm | ||
Tip Width 10 mm | ||
Overall Length 320mm | ||
Handle Material Anti-Static Plastic | ||
ESD Safe Yes | ||
Blade Material Aluminium Bronze | ||
Grip Style 3-Component | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Slotted Screwdriver Aluminium Bronze 1.8 mm x 10 mm x 200 mm
The Bahco Tools Non-sparking slotted screwdriver is expertly crafted from aluminium bronze, ensuring safety in potentially explosive environments. Designed with meticulous precision, it caters specifically to the needs of professionals who require reliable tools that meet stringent safety standards.
Perfectly engineered for slotted head screws in sensitive environments
Produced in accordance with ISO 2380 for quality assurance
Lightweight design improves overall handling ease
