Phoenix Contact Screwdriver, 100 mm Blade, 181mm Overall
- RS Stock No.:
- 170-482
- Mfr. Part No.:
- 1212549
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€83.03
(exc. VAT)
€102.13
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €83.03 | €8.303 |
*price indicative
- RS Stock No.:
- 170-482
- Mfr. Part No.:
- 1212549
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 600μm | |
| VDE/1000V Approved | No | |
| Tip Width | 3.5 mm | |
| Blade Length | 100mm | |
| Overall Length | 181mm | |
| Blade Material | Steel | |
| Standards/Approvals | EAC ID: RU C-DE.AI30.B.01750, DIN/ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 600μm | ||
VDE/1000V Approved No | ||
Tip Width 3.5 mm | ||
Blade Length 100mm | ||
Overall Length 181mm | ||
Blade Material Steel | ||
Standards/Approvals EAC ID: RU C-DE.AI30.B.01750, DIN/ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact screwdriver is a versatile tool designed for precision work. The bladed screwdriver features a laser-etched blade with dimensions of 0.6 x 3.5 x 100 mm and a two-component grip for enhanced comfort and control. It is ideal for a wide range of applications, thanks to its ergonomic design and high-quality construction.
Two-component grip for ergonomic handling
Large contact surface inside screw head
Alloyed tool steel for durability
Complies with DIN/ISO standards for quality
Ensures long-lasting performance and reliability
Enhanced safety and comfort during use
Related links
- Phoenix Contact Screwdriver 181mm Overall
- Phoenix Contact Screwdriver 100 mm Blade, 181mm Overall
- Phoenix Contact Screwdriver 181mm Overall
- Wera Screwdriver 181mm Overall
- Wera Slotted Screwdriver 181mm Overall
- SAM Screwdriver 181mm Overall
- Phoenix Contact Screwdriver 198mm Overall
- Phoenix Contact Screwdriver 198mm Overall
