SAM Screwdriver, 100 mm Blade, 181mm Overall

Subtotal (1 unit)*

€16.27

(exc. VAT)

€20.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.27

*price indicative

RS Stock No.:
270-9811
Mfr. Part No.:
T-3E100-FME
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver

Screwdriver Type

Standard

Blade Length

100mm

Overall Length

181mm

Blade Material

Carbon Steel

Standards/Approvals

NF ISO 2380-1, DIN 5264, NF ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SAM Electricians S1 slotted screwdriver has chrome plated blade with burnished tip. The end of the blade is milled for easy access to the screw, especially in connecting blocks.

Ergonomic Bi material handle

Yellow colour to immediate identification of the slotted tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy