Wera Slotted Screwdriver, 100 mm Blade, 181mm Overall
- RS Stock No.:
- 875-8817
- Mfr. Part No.:
- 05008015001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€6.34
(exc. VAT)
€7.80
(inc. VAT)
In Stock
- 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.34 |
*price indicative
- RS Stock No.:
- 875-8817
- Mfr. Part No.:
- 05008015001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 400μm | |
| Insulation | Insulated | |
| Tip Width | 2 mm | |
| Blade Length | 100mm | |
| Overall Length | 181mm | |
| Handle Material | Multi-Component | |
| Height Safe | Yes | |
| Grip Style | Multi-Component Kraftform Plus Handle | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 400μm | ||
Insulation Insulated | ||
Tip Width 2 mm | ||
Blade Length 100mm | ||
Overall Length 181mm | ||
Handle Material Multi-Component | ||
Height Safe Yes | ||
Grip Style Multi-Component Kraftform Plus Handle | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
335 Screwdriver for slotted screws
High quality Kraftform Plus screwdriver with electricians blade. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The tips of Wera Lasertip screwdrivers are microscopically roughened by means of laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore prevented. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace and handle markings make for simplified finding and sorting of the tool.
Slotted screwdriver -electricians blade
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tips for more secure fit in the screw head
335 Screwdriver for slotted screws, 0.6 x 3.5 x 100 mm
Related links
- Wera Screwdriver 181mm Overall
- SAM Screwdriver 181mm Overall
- Phoenix Contact Screwdriver 181mm Overall
- Wera Slotted Screwdriver 205mm Overall
- Phoenix Contact Screwdriver 100 mm Blade, 181mm Overall
- Weller Xcelite Screwdriver 180.8 mm Blade, 181mm Overall
- Wera Insulated Screwdriver 181mm Overall
- Facom Slotted Screwdriver 209mm Overall
