SAM Screwdriver, 150 mm Blade, 245mm Overall

Subtotal (1 unit)*

€6.17

(exc. VAT)

€7.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.17

*price indicative

RS Stock No.:
209-609
Mfr. Part No.:
TT-55M150
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Slotted

Product Type

Screwdriver

Tip Thickness

1mm

Blade Length

150mm

Tip Width

5.5 mm

Overall Length

245mm

Handle Material

Chrome Cellulose Acetate

Blade Material

Chrome Vanadium Steel

Standards/Approvals

NF ISO 2380-2, DIN 5264, NF ISO 2380-1

RoHS Status: Exempt

COO (Country of Origin):
CZ

TT-55M150


The SAM Outillage mechanic's tradition round blade slotted head screwdriver is expertly designed for precision and reliability. Crafted with a robust chrome vanadium steel blade, it promises durability and excellent performance, making it an essential addition to any toolkit. The ergonomic presentation chrome cellulose acetate handle ensures a comfortable grip, allowing for steady and controlled use. Ideal for both professional tradespeople and DIY enthusiasts, this screwdriver offers the perfect blend of tradition and modern engineering.

Chrome vanadium steel blade

Ergonomic handle

NF ISO 2380-1 and 2380-2 compliant

Lightweight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy