SAM Screwdriver, 150 mm Blade, 262.6mm Overall
- RS Stock No.:
- 221-2601
- Mfr. Part No.:
- T-55M150
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.50
(exc. VAT)
€8.00
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.50 |
*price indicative
- RS Stock No.:
- 221-2601
- Mfr. Part No.:
- T-55M150
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Thickness | 1mm | |
| VDE/1000V Approved | No | |
| Blade Length | 150mm | |
| Tip Width | 5.5 mm | |
| Insulation | Insulated | |
| Overall Length | 262.6mm | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | NF ISO 2380-2, DIN 5264, NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Thickness 1mm | ||
VDE/1000V Approved No | ||
Blade Length 150mm | ||
Tip Width 5.5 mm | ||
Insulation Insulated | ||
Overall Length 262.6mm | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals NF ISO 2380-2, DIN 5264, NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 Slot Screwdriver with round blade has ergonomic bi-material handle with forged head. It has quick identification of the slit impression thanks to the yellow colour on the handle.
It has chromed blade with burnished treated tip
