Wera Screwdriver, 1/4 in Tip, 18 mm Blade, 120mm Overall
- RS Stock No.:
- 256-298
- Mfr. Part No.:
- 05078675001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€18.55
(exc. VAT)
€22.82
(inc. VAT)
Limited stock
- 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.55 |
*price indicative
- RS Stock No.:
- 256-298
- Mfr. Part No.:
- 05078675001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Magnetic | |
| Tip Size | 1/4 in | |
| Blade Length | 18mm | |
| Overall Length | 120mm | |
| Grip Style | Kraftform | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Magnetic | ||
Tip Size 1/4 in | ||
Blade Length 18mm | ||
Overall Length 120mm | ||
Grip Style Kraftform | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera extremely small bit holding screwdriver with intuitive ratchet functionality 36 teeth, 10° return angle accelerates screw driving without repositioning the tool. The ergonomic Kraftform Plus handle prevents blisters and calluses. The magnetic bit holding screwdriver is designed for 1/4 inch hex bits and offers easy switching between clockwise, counter clockwise, or position 0.
Integrated ratchet with fine tooting ensures fast and safe working
High working speed the ratchet mechanism allows to spin when screw driving
Ergonomic intuitive switching to clockwise or counter clockwise or position 0
Related links
- Teng Tools Screwdriver 50 mm Blade, 120mm Overall
- Wera Bit Holder Bit Holder Screwdriver 23 mm Blade, 120mm Overall
- RS PRO Hexagon Nut Driver 24 mm Blade, 120mm Overall
- Wiha Hexagon Screwdriver Handle 114 mm Blade, 120mm Overall
- Staubli Nut Driver 125 mm Blade, 120mm Overall
- Facom Slotted Screwdriver 120mm Overall
- Teng Tools Screwdriver 120mm Overall
- PB SWISS TOOLS Torx Screwdriver 120mm Overall
