Wiha Hexagon Screwdriver Handle, 6 mm Tip, 114 mm Blade, 120mm Overall

Subtotal (1 unit)*

€23.97

(exc. VAT)

€29.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.97

*price indicative

RS Stock No.:
280-5827
Distrelec Article No.:
180-25-611
Mfr. Part No.:
30372
Manufacturer:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Screwdriver Type

Screwdriver Handle

Product Type

Screwdriver Handle

Tip Type

Hexagon

Tip Size

6 mm

VDE/1000V Approved

No

Blade Length

114mm

Overall Length

120mm

Standards/Approvals

ISO 3166/1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools Screwdriver handle SoftFinish telescopic is designed for SYSTEM 6 interchangeable blade 6 mm. The Click Stop ball clamp guarantees a secure hold and rapid blade exchange. This versatile screwdriver handle is designed for general applications in the workshop and factory.

With 6 mm hex retainer

Adjustable blade lengths from 42 to 114 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy