Teng Tools Screwdriver, 1 Tip, 50 mm Blade, 120mm Overall

Subtotal (1 unit)*

€9.07

(exc. VAT)

€11.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.07

*price indicative

RS Stock No.:
809-732
Mfr. Part No.:
MDMC715N
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver

Screwdriver Type

Phillips

Tip Size

1

Blade Length

50mm

Overall Length

120mm

Handle Material

Bi-Material

ESD Safe

Yes

Blade Material

Steel

Grip Style

Ergonomic

Height Safe

Yes

Standards/Approvals

DIN ISO 8764

COO (Country of Origin):
TW
The Teng Tools mini screwdriver is designed for precision tasks, featuring a pocket clip for easy portability while enabling efficient use in tight spaces. Its robust construction ensures reliability during regular operations.

Constructed from TT-MV PLUS steel alloy for enhanced strength and flexibility

Ergonomically designed bi-material handle ensures comfortable grip and improved torque

Incorporates a pocket clip for convenient storage and portability

Features a hole in the handle for fall protection or hanging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy