Ega-Master Screwdriver, PH2 Tip, 125 mm Blade VDE/1000V Approved, 240mm Overall
- RS Stock No.:
- 288-766
- Mfr. Part No.:
- 76630
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€11.40
(exc. VAT)
€14.02
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.40 |
*price indicative
- RS Stock No.:
- 288-766
- Mfr. Part No.:
- 76630
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Overall Length | 240mm | |
| ESD Safe | No | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Height Safe | Yes | |
| Standards/Approvals | RoHS, DIN ISO 2380 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Overall Length 240mm | ||
ESD Safe No | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Height Safe Yes | ||
Standards/Approvals RoHS, DIN ISO 2380 | ||
Non-Sparking No | ||
- COO (Country of Origin):
- ES
The Ega-Master Screwdriver Phillips are used for professional use. It has Its exclusive chrome-molybdenum-vanadium alloy enables 30% higher tightening torque than traditional screwdrivers. The innovative non-slip anti-slippery and magnetic tip system allows an easier and safer positioning of the screwdriver, avoiding undesired slides. It has type and size double marking of easy and efficient identification of the screwdriver to be used.
Model equipped with hexagonal bar for strong tightening
Go through hole in the handle enables tommy bar using
It is PH2 Philips
240mm length
1000V insulation
Related links
- Ega-Master Screwdriver 125 mm Blade VDE/1000V Approved, 240mm Overall
- Ega-Master Screwdriver 150 mm Blade VDE/1000V Approved, 280mm Overall
- Ega-Master Screwdriver 200 mm Blade VDE/1000V Approved, 330mm Overall
- Ega-Master Screwdriver 150 mm Blade VDE/1000V Approved, 280mm Overall
- Ega-Master Screwdriver 230mm Overall
- Ega-Master Screwdriver 100 mm Blade VDE/1000V Approved, 205mm Overall
- Ega-Master Screwdriver 80 mm Blade VDE/1000V Approved, 185mm Overall
- Ega-Master Screwdriver 100 mm Blade VDE/1000V Approved, 205mm Overall
