Ega-Master Screwdriver, 75 mm Blade VDE/1000V Approved, 160mm Overall

Subtotal (1 unit)*

€6.05

(exc. VAT)

€7.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.05

*price indicative

RS Stock No.:
288-805
Mfr. Part No.:
76620
Manufacturer:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Product Type

Screwdriver

Screwdriver Type

Electronic

Tip Thickness

400μm

VDE/1000V Approved

Yes

Tip Width

2.5 mm

Blade Length

75mm

Insulation

Insulated

Overall Length

160mm

ESD Safe

No

Blade Material

Chrome Vanadium Steel, Molybdenum Steel

Standards/Approvals

IEC 60900, DIN ISO 2380, DIN ISO 8764

COO (Country of Origin):
ES
The Ega-Master Electrician Screwdriver has innovative “non-slip” anti-slippery and magnetic tip system allows an easier and safer positioning of the screwdriver, avoiding undesired slides. It has Go-through hole in the handle enables tommy bar using. The Model equipped with hexagonal bar for strong tightening with wrenches.

1000V insulation

160mm length

2.5 x 75 mm dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy