Ega-Master Screwdriver, 150 mm Blade VDE/1000V Approved, 265mm Overall
- RS Stock No.:
- 288-740
- Mfr. Part No.:
- 76625
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€12.73
(exc. VAT)
€15.66
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.73 |
*price indicative
- RS Stock No.:
- 288-740
- Mfr. Part No.:
- 76625
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Screwdriver Type | Electronic | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.2mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Insulation | Insulated | |
| Tip Width | 6.5 mm | |
| Overall Length | 265mm | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Standards/Approvals | DIN ISO 2380, IEC 60900, DIN ISO 8764 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Screwdriver Type Electronic | ||
Product Type Screwdriver | ||
Tip Thickness 1.2mm | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Insulation Insulated | ||
Tip Width 6.5 mm | ||
Overall Length 265mm | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Standards/Approvals DIN ISO 2380, IEC 60900, DIN ISO 8764 | ||
- COO (Country of Origin):
- ES
The Ega-Master Electrician Screwdriver has innovative non-slip anti-slippery and magnetic tip system allows an easier and safer positioning of the screwdriver, avoiding undesired slides. It has Go-through hole in the handle enables tommy bar using. The Model equipped with hexagonal bar for strong tightening with wrenches.
1000V insulation
265mm length
6.5 x 150 mm dimensions
Related links
- Ega-Master Screwdriver 255mm Overall
- Ega-Master Screwdriver 150 mm Blade VDE/1000V Approved, 280mm Overall
- Ega-Master Screwdriver 150 mm Blade VDE/1000V Approved, 280mm Overall
- Ega-Master Screwdriver 160mm Overall
- Ega-Master Screwdriver 125 mm Blade VDE/1000V Approved, 240mm Overall
- Ega-Master Screwdriver 200 mm Blade VDE/1000V Approved, 330mm Overall
- Ega-Master Screwdriver 230mm Overall
- Ega-Master Screwdriver 305mm Overall
