RS PRO Phillips Precision Screwdriver, 3 mm Tip, 60 mm Blade, 164mm Overall
- RS Stock No.:
- 429-676
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.97
(exc. VAT)
€11.03
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.97 |
*price indicative
- RS Stock No.:
- 429-676
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Phillips | |
| Product Type | Phillips Precision Screwdriver | |
| Tip Size | 3 mm | |
| Blade Length | 60mm | |
| Overall Length | 164mm | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Grip Style | Ergonomic Anti-Slip Bi-Component | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Phillips | ||
Product Type Phillips Precision Screwdriver | ||
Tip Size 3 mm | ||
Blade Length 60mm | ||
Overall Length 164mm | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Grip Style Ergonomic Anti-Slip Bi-Component | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Phillips Precision Screwdriver, PH-0 x 3 mm
The RS PRO Phillips precision screwdriver is designed for tasks requiring accuracy and control. Ideal for electronics and fine mechanical work, this screwdriver features a PH-0 tip size, making it perfect for small screws. Its ergonomic design ensures comfort during prolonged use.
Features and Benefits
Ø Blade: 3mm: Provides precision for small screws
Tip Length: 3mm: Ensures accurate engagement with screw heads
Tip Width: PH-0: Suitable for small Phillips screws
Length of the blade: 60mm: Offers reach and control in tight spaces
Rotating cap: Enhances control and ease of use
Ergonomic bi-component handle: Provides comfort and reduces hand fatigue
Material: Chromo-Vanadium-Molybdenum steel blades with black tips: Ensures durability and resistance to wear
Applications
Electronics assembly
Watchmaking
Jewellery repair
Model making
Additional Information
Blade Material: Chrome Vanadium Molybdenum Steel
Blade Finish: Black Oxidised
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Phillips Precision Screwdriver 60 mm Blade, 164mm Overall
- RS PRO Phillips Precision Screwdriver 60 mm Blade, 170 mm Overall
- RS PRO Phillips Precision Screwdriver 60 mm Blade, 170 mm Overall
- Wiha Standard Screwdriver 60 mm Blade, 164mm Overall
- Wiha Standard Screwdriver 60 mm Blade, 164mm Overall
- Wiha Philips Screwdriver 60 mm Blade, 164mm Overall
- Wera Precision Screwdriver 60 mm Blade, 157mm Overall
- Wiha Screwdriver 164mm Overall
