RS PRO Phillips Precision Screwdriver, 3 mm Tip, 60 mm Blade, 164mm Overall
- RS Stock No.:
- 429-677
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€11.27
(exc. VAT)
€13.86
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.27 |
*price indicative
- RS Stock No.:
- 429-677
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Phillips Precision Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | 3 mm | |
| Blade Length | 60mm | |
| Overall Length | 164mm | |
| ESD Safe | Yes | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Grip Style | Ergonomic Anti-Slip Bi-Component | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Phillips Precision Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size 3 mm | ||
Blade Length 60mm | ||
Overall Length 164mm | ||
ESD Safe Yes | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Grip Style Ergonomic Anti-Slip Bi-Component | ||
Standards/Approvals IEC 61340-5-1 | ||
- COO (Country of Origin):
- IT
RS PRO ESD Phillips Precision Screwdriver, PH-0 x 3 mm
The RS PRO ESD Phillips precision screwdriver is designed for detailed and delicate work, particularly in environments sensitive to electrostatic discharge. This tool is ideal for electronics and precision engineering applications, offering reliability and accuracy with its PH-0 tip size.
Features and Benefits
Ø Blade: 3mm: Ensures precision in small-scale applications
Tip Length: 3mm: Provides accuracy for intricate tasks
Tip Width: PH-0: Suitable for small Phillips screws
Length of the blade: 60mm: Offers reach and control
Rotating cap: Enhances handling and precision
Ergonomic bi-component handle: Provides comfort and reduces hand fatigue
Material: Chromo-Vanadium-Molybdenum steel blades with black tips: Ensures durability and longevity
Applications
Electronics assembly
Precision engineering
Repair and maintenance of small devices
Additional Information
ESD Safe: Suitable for use in electrostatic-sensitive environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Phillips Precision Screwdriver 60 mm Blade, 164mm Overall
- RS PRO Phillips Precision Screwdriver 60 mm Blade, 170 mm Overall
- RS PRO Phillips Precision Screwdriver 60 mm Blade, 170 mm Overall
- Wiha Standard Screwdriver 60 mm Blade, 164mm Overall
- Wiha Standard Screwdriver 60 mm Blade, 164mm Overall
- Wiha Philips Screwdriver 60 mm Blade, 164mm Overall
- Wera Precision Screwdriver 60 mm Blade, 157mm Overall
- Wiha Screwdriver 164mm Overall
