Wiha Standard Screwdriver, T8 mm Tip, 60 mm Blade, 164mm Overall
- RS Stock No.:
- 280-5777
- Distrelec Article No.:
- 180-30-801
- Mfr. Part No.:
- 22436
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€11.00
(exc. VAT)
€13.53
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.00 |
*price indicative
- RS Stock No.:
- 280-5777
- Distrelec Article No.:
- 180-30-801
- Mfr. Part No.:
- 22436
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T8 mm | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 60mm | |
| Overall Length | 164mm | |
| ESD Safe | Yes | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T8 mm | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 60mm | ||
Overall Length 164mm | ||
ESD Safe Yes | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals IEC 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools ESD Screwdriver is an electrostatically conductive tools protect electronic components from damage. The unique Wiha handle-length concept for optimum balance of torque and control.
Based on IEC 61340-5-1 standard
For working on electrostatically sensitive components
Related links
- Wiha Standard Screwdriver 60 mm Blade, 164mm Overall
- Wiha Standard Screwdriver 40 mm Blade, 140mm Overall
- Wiha Standard 60 mm Blade, 164mm Overall
- Wiha Standard 164mm Overall
- Wiha Standard Screwdriver 40 mm Blade VDE/1000V Approved, 140mm Overall
- Wiha Standard Screwdriver 60 mm Blade, 171mm Overall
- RS PRO Phillips 60 mm Blade, 164mm Overall
- Wiha Standard 60 mm Blade ESD Safe, 164mm Overall
