RS PRO Insulated Screwdriver, T15 Tip, 100 mm Blade VDE/1000V Approved, 154mm Overall

Subtotal (1 unit)*

€6.43

(exc. VAT)

€7.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.43

*price indicative

RS Stock No.:
460-086
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Screwdriver Type

Insulated

Product Type

Screwdriver

Tip Size

T15

VDE/1000V Approved

Yes

Blade Length

100mm

Insulation

Insulated

Overall Length

154mm

Standards/Approvals

IEC60900:2018, IEC 60900:2004, DIN IEC 60900(VDE0682-201):2019-04

COO (Country of Origin):
TW

RS PRO Insulated Screwdriver Blade, VDE/1000V, 154mm


RS PRO offers a high-quality insulated screwdriver blade designed for safety and efficiency. This VDE-approved blade is ideal for electrical applications, providing protection up to 1000V. Its interchangeable design allows for quick and easy blade changes, making it a versatile addition to any toolkit.

Features and Benefits


VDE/1000V Approved: Ensures safety when working with electrical components up to 1000 volts

Interchangeable Design: Allows rapid exchange of blades without the need for special tools, enhancing efficiency

Zinc Phosphate Finish: Provides durability and resistance to corrosion, extending the lifespan of the blade

Torx Tip Type: Offers precision and a secure fit for Torx screws, reducing the risk of slippage

154mm Overall Length: Provides reach and accessibility in various applications

Applications


Electronics jobs

Automotive repair

Carpentry workshops

Manufacturing plants

Additional Information


Compatible with: RS PRO Insulated Screwdriver Set and Handle (2754082, 2754081 & 2754080)

Tip Size: T15 x 100 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy