RS PRO Insulated Screwdriver, T25 Tip, 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS Stock No.:
- 460-088
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.34
(exc. VAT)
€7.80
(inc. VAT)
In Stock
- 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.34 |
*price indicative
- RS Stock No.:
- 460-088
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Insulated | |
| Product Type | Screwdriver | |
| Tip Size | T25 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 154mm | |
| Standards/Approvals | IEC 60900:2004, DIN IEC 60900(VDE0682-201):2019-04, IEC60900:2018 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Insulated | ||
Product Type Screwdriver | ||
Tip Size T25 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 154mm | ||
Standards/Approvals IEC 60900:2004, DIN IEC 60900(VDE0682-201):2019-04, IEC60900:2018 | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Screwdriver Blade, VDE/1000V, T25 x 100 mm
The RS PRO Insulated Screwdriver Blade is designed for safe and efficient electrical work. With a VDE approval for up to 1000V, this blade ensures user safety when working on live circuits. The blade is ideal for professionals in electronics, automotive repair, and manufacturing, offering versatility and reliability.
Features and Benefits
VDE/1000V Approved: Ensures safety when working with live electrical circuits up to 1000 volts
Interchangeable Design: Allows rapid exchange of blades without any special tools, enhancing efficiency
Zinc Phosphate Finish: Provides corrosion resistance, extending the tool's lifespan
Torx Tip (T25 x 100 mm): Offers precision and secure fit for Torx screws, reducing slippage
Compatible with RS PRO Insulated Screwdriver Set: Designed for use with specific RS PRO handles, ensuring compatibility and ease of use
Applications
Electronics jobs
Automotive repair
Carpentry workshops
Manufacturing plants
Additional Information
Compatible Handles: 2754082, 2754081 & 2754080
Blade Length: 100 mm
Overall Length: 154 mm
Non-Sparking: No
ESD Safe: No
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 205mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
