Bernstein Slotted Screwdriver, 50 mm Blade, 150mm Overall

Subtotal (1 unit)*

€6.19

(exc. VAT)

€7.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.19

*price indicative

RS Stock No.:
488-796
Mfr. Part No.:
6-634
Manufacturer:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Screwdriver Type

Electronic

Product Type

Slotted Screwdriver

Tip Width

1.5 mm

Insulation

Insulated

Blade Length

50mm

Overall Length

150mm

Handle Material

Plastic

ESD Safe

Yes

Blade Material

Steel

Grip Style

Ergonomic Handle Grip

Standards/Approvals

DIN ISO 6789, ASME 8107.300-2010

COO (Country of Origin):
DE
The Bernstein ESD screwdriver Allen key 1.5 mm with dissipative ESD handle featuring rotating cap conductance 10^5 to 10^7 Ohm. Blade length 50 mm diameter 2.5 mm width 1.5 mm.

Blades material chrome-vanadium-molybdenum steel and matt chrome

Tip black burnished and manufactured according to DIN ISO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy