Bernstein Slotted Screwdriver, 17 mm Blade, 104mm Overall
- RS Stock No.:
- 488-906
- Distrelec Article No.:
- 303-04-548
- Mfr. Part No.:
- 4-380-06
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€5.13
(exc. VAT)
€6.31
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.13 |
*price indicative
- RS Stock No.:
- 488-906
- Distrelec Article No.:
- 303-04-548
- Mfr. Part No.:
- 4-380-06
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Micro Screwdriver | |
| Tip Thickness | 150μm | |
| Blade Length | 17mm | |
| Insulation | Insulated | |
| Tip Width | 0.6 mm | |
| Overall Length | 104mm | |
| Handle Material | Plastic | |
| ESD Safe | Yes | |
| Blade Material | Molybdenum Vanadium Steel | |
| Grip Style | Ergonomic Handle Grip | |
| Standards/Approvals | DIN ISO 6789, ASME 8107.300-2010, DIN ISO | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Micro Screwdriver | ||
Tip Thickness 150μm | ||
Blade Length 17mm | ||
Insulation Insulated | ||
Tip Width 0.6 mm | ||
Overall Length 104mm | ||
Handle Material Plastic | ||
ESD Safe Yes | ||
Blade Material Molybdenum Vanadium Steel | ||
Grip Style Ergonomic Handle Grip | ||
Standards/Approvals DIN ISO 6789, ASME 8107.300-2010, DIN ISO | ||
- COO (Country of Origin):
- DE
The Bernstein Micro screwdriver features a slot blade measuring 0.6x0.15x17 mm, designed for precision screw connections in engineering applications. It is equipped with an ergonomically shaped plastic handle that includes a colored ring and a rotating cap, ensuring smooth and controlled handling for delicate tasks.
Blades made of molybdenum vanadium steel
Hardened and burnished finish
Glare-free surface even in bright light
Related links
- Bernstein Slotted Screwdriver 104mm Overall
- Bernstein Slotted Screwdriver 104mm Overall
- Bernstein Philips Screwdriver 17 mm Blade, 104mm Overall
- Bernstein Philips Screwdriver 17 mm Blade, 104mm Overall
- Bernstein Philips Screwdriver 17 mm Blade, 104mm Overall
- Bernstein Philips Screwdriver 17 mm Blade VDE/1000V Approved, 104mm Overall
- Bernstein Philips Screwdriver 17 mm Blade VDE/1000V Approved, 104mm Overall
- Bernstein Philips Screwdriver 17 mm Blade VDE/1000V Approved, 104mm Overall
