Bernstein Philips Screwdriver, PH0000 Tip, 17 mm Blade VDE/1000V Approved, 104mm Overall

Subtotal (1 unit)*

€5.13

(exc. VAT)

€6.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.13

*price indicative

RS Stock No.:
488-856
Mfr. Part No.:
4-380-94
Manufacturer:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Screwdriver Type

Micro Screwdriver

Product Type

Philips Screwdriver

Tip Size

PH0000

VDE/1000V Approved

Yes

Blade Length

17mm

Insulation

Insulated

Overall Length

104mm

Handle Material

Plastic

ESD Safe

Yes

Blade Material

Steel

Grip Style

Ergonomic Handle Grip

Non-Sparking

Yes

Standards/Approvals

ASME 8107.300-2010, DIN ISO 6789, VDE tested

COO (Country of Origin):
DE
The Bernstein Micro screwdriver with a Phillips-recess blade PH0000 features precision blades designed for screw connections in precision engineering. It is equipped with an ergonomically shaped plastic handle that includes a colored ring and a rotating cap for enhanced usability. The blade length is 17 mm, with a blade diameter of 2 mm and a handle diameter of 9 mm, ensuring precise and efficient handling for delicate tasks.

Blades Molybdenum-Vanadium Steel, hardened and burnished

Glare-free even in high light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy