Bernstein Philips Screwdriver, PH0 Tip, 17 mm Blade VDE/1000V Approved, 104mm Overall

Subtotal (1 unit)*

€5.77

(exc. VAT)

€7.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.77

*price indicative

RS Stock No.:
488-852
Mfr. Part No.:
4-380-91
Manufacturer:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Philips Screwdriver

Screwdriver Type

Micro Screwdriver

Tip Size

PH0

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

17mm

Overall Length

104mm

Handle Material

Plastic

ESD Safe

Yes

Blade Material

Steel

Standards/Approvals

DIN ISO 6789, ASME 8107.300-2010

COO (Country of Origin):
DE
The Bernstein Micro screwdriver with a Phillips-recess blade PH0 features precision blades designed for screw connections in precision engineering. It has an ergonomically shaped plastic handle with a colored ring and a rotating cap for ease of use. The blade length is 17 mm, with a blade diameter of 2.5 mm and a handle diameter of 9 mm, ensuring reliable and efficient handling.

Blades Molybdenum-Vanadium Steel, hardened and burnished

Glare-free even in high light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy