Bernstein Slotted Screwdriver, 17 mm Blade, 104mm Overall

Subtotal (1 unit)*

€5.13

(exc. VAT)

€6.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.13

*price indicative

RS Stock No.:
488-909
Distrelec Article No.:
303-04-550
Mfr. Part No.:
4-380-10
Manufacturer:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Screwdriver Type

Micro Screwdriver

Product Type

Slotted Screwdriver

Tip Thickness

200μm

Blade Length

17mm

Insulation

Insulated

Tip Width

1 mm

Overall Length

104mm

Handle Material

Plastic

ESD Safe

Yes

Blade Material

Molybdenum Vanadium Steel

Grip Style

Ergonomic Handle Grip

Standards/Approvals

ASME 8107.300-2010, DIN ISO

COO (Country of Origin):
DE
The Bernstein Micro screwdriver features a slot blade measuring 1x0.20x17 mm, designed for precision screw connections in engineering applications. It is equipped with an ergonomically shaped plastic handle that includes a colored ring and a rotating cap, ensuring smooth and controlled handling for delicate tasks.

Blades made of molybdenum vanadium steel

Hardened and burnished finish

Glare-free surface even in bright light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy