Wiha Screwdriver, PH0 Tip, 60 mm Blade VDE/1000V Approved, 164mm Overall
- RS Stock No.:
- 280-5724
- Distrelec Article No.:
- 180-36-808
- Mfr. Part No.:
- 00846
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€12.48
(exc. VAT)
€15.35
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.48 |
*price indicative
- RS Stock No.:
- 280-5724
- Distrelec Article No.:
- 180-36-808
- Mfr. Part No.:
- 00846
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PH0 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 60mm | |
| Overall Length | 164mm | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PH0 | ||
VDE/1000V Approved Yes | ||
Blade Length 60mm | ||
Overall Length 164mm | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Electric Screwdriver designed for work in the area of live parts up to 1000 V AC. With the patented SoftFinish handle design, ensuring work is kind to hands and muscles. Recommended by doctors and therapists at German Campaign for Healthier Backs. Each tool individually tested at 10000 V AC and approved for 1000 V AC.
Tool for electrics
Optimum balance of torque and control
Slim blade ensure protected access to deep set screws
Related links
- Wiha Screwdriver 65 mm Blade VDE/1000V Approved, 167mm Overall
- CK Screwdriver 60 mm Blade VDE/1000V Approved, 155mm Overall
- RS PRO Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 150mm Overall
- Teng Tools Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 156mm Overall
- BETA Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 180mm Overall
- Knipex Philips Screwdriver 60 mm Blade VDE/1000V Approved, 162mm Overall
- PB SWISS TOOLS Screwdriver 60 mm Blade VDE/1000V Approved
- RS PRO Precision Screwdriver 60 mm Blade VDE/1000V Approved
