Stanley Screwdriver, PZ0 Tip, 75 mm Blade VDE/1000V Approved, 265mm Overall
- RS Stock No.:
- 561-966
- Mfr. Part No.:
- 0-65-417
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€7.45
(exc. VAT)
€9.16
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.45 |
*price indicative
- RS Stock No.:
- 561-966
- Mfr. Part No.:
- 0-65-417
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PZ0 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 75mm | |
| Overall Length | 265mm | |
| Grip Style | Optimum | |
| Standards/Approvals | EN 14183 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PZ0 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 75mm | ||
Overall Length 265mm | ||
Grip Style Optimum | ||
Standards/Approvals EN 14183 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT Insulated Screwdriver features a CNC precision-machined tip for strength, performance, and long product life, ensuring optimum dimensional fit, accuracy, and reduced cam out. Sand-blasted for corrosion and wear protection, it is VDE approved up to 1,000V. The heavy-duty plastic sheath insulation runs the full length of the bar, offering protection from live current, with the red handle indicating full compliance with VDE standards.
Large diameter handle
Narrow waist for improved grip and control
Related links
- Stanley Stanley Parallel Screwdriver 265mm Overall
- Stanley Screwdriver 75 mm Blade
- SAM Pozidriv Screwdriver 200 mm Blade ESD Safe VDE/1000V Approved, 265mm Overall
- Ega-Master Screwdriver 265mm Overall
- Stanley Screwdriver 60 mm Blade, 210mm Overall
- Stanley Philips Screwdriver 75 mm Blade VDE/1000V Approved, 260mm Overall
- Bahco Screwdriver 75 mm Blade VDE/1000V Approved, 197mm Overall
- SAM Screwdriver 75 mm Blade VDE/1000V Approved, 316mm Overall
