Bahco Screwdriver, PZ0 Tip, 75 mm Blade VDE/1000V Approved, 197mm Overall

Subtotal (1 unit)*

€13.71

(exc. VAT)

€16.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.71

*price indicative

RS Stock No.:
288-7815
Mfr. Part No.:
BE-8800S
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Size

PZ0

VDE/1000V Approved

Yes

Blade Length

75mm

Overall Length

197mm

Handle Material

Bi-Material

Blade Material

Alloy Steel

Standards/Approvals

No

RoHS Status: Exempt

Pozidriv™


Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded blue at both ends to aid type identification, and are fitted with hanging holes for convenient storage.

High grade alloy steel blades fully hardened to DIN and ISO standards

IEC 60900 compliant

Standards

IEC 60900

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy