SAM Screwdriver, 75 mm Blade, 155mm Overall
- RS Stock No.:
- 283-0466
- Mfr. Part No.:
- TB-0P75
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-0466
- Mfr. Part No.:
- TB-0P75
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| VDE/1000V Approved | No | |
| Blade Length | 75mm | |
| Overall Length | 155mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chromed | |
| Grip Style | Anti-Slip | |
| Standards/Approvals | NF ISO 8764-1, NF ISO 8764-2, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
VDE/1000V Approved No | ||
Blade Length 75mm | ||
Overall Length 155mm | ||
Handle Material Bi-Material | ||
Blade Material Chromed | ||
Grip Style Anti-Slip | ||
Standards/Approvals NF ISO 8764-1, NF ISO 8764-2, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver is a Phillips SAMSOFORCE round blade screwdriver. It offers quick identification of the imprint thanks to the colour code.
Two material handle
Non slip two material sheath
Compliance to DIN 5264
