Vessel Pozidriv Screwdriver, PZ 2 Tip, 150 mm Blade VDE/1000V Approved, 23.9mm Overall
- RS Stock No.:
- 600-165
- Mfr. Part No.:
- 200 PZ2X150
- Manufacturer:
- Vessel
Subtotal (1 unit)*
€11.96
(exc. VAT)
€14.71
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.96 |
*price indicative
- RS Stock No.:
- 600-165
- Mfr. Part No.:
- 200 PZ2X150
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Screwdriver Type | fibre | |
| Product Type | Pozidriv Screwdriver | |
| Tip Size | PZ 2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Overall Length | 23.9mm | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | IEC60900, VDE | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Screwdriver Type fibre | ||
Product Type Pozidriv Screwdriver | ||
Tip Size PZ 2 | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Overall Length 23.9mm | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals IEC60900, VDE | ||
- COO (Country of Origin):
- JP
The Vessel Spherical screwdriver features a unique shape that ensures optimal force transmission while reducing muscle fatigue by 20%, making it ideal for prolonged or high-torque applications.
Robust and durable, with anti-corrosion chrome finish
Steel blade chrome vanadium fully tempered
Related links
- Vessel Pozidriv Screwdriver Bit PZ2 Tip 150mm Overall 10-Piece
- Wera Pozidriv Screwdriver 70 mm Blade, 100mm Overall
- Vessel Pozidriv Screwdriver 75 mm Blade VDE/1000V Approved, 150mm Overall
- Vessel Pozidriv Screwdriver 100 mm Blade VDE/1000V Approved, 189mm Overall
- Vessel Philips Screwdriver 150 mm Blade VDE/1000V Approved, 217mm Overall
- Vessel Pozidriv Screwdriver Bit 110 mm Tip 110mm Overall 60-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 90mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 50mm Overall 10-Piece
